There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
96 V DC
48 V DC
CB, MM, UL, ENEC
2100 mA
2.1 A
230 V AC
115 V AC
DALI
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
dimmable
IP67
Open end cable
201.6 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
1220 g
201.6 W (max)
Pulsed
71 mm
37.5 mm
244 mm
+85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2176618 MEAN WELL ELG-200-C2100DA-3Y LED driver Constant current 201.6 W 2100 mA 48 - 96 V DC DALI, Suitable for flammable surfa
Datasheet 2176618 MEAN WELL ELG-200-C2100DA-3Y LED driver Constant current 201.6 W 2100 mA 48 - 96 V DC DALI, Suitable for flammable surfa
User & Safety Instructions 2176618 MEAN WELL ELG-200-C2100DA-3Y LED driver Constant current 201.6 W 2100 mA 48 - 96 V DC DALI, Suitable for flammable surfa
Warranty Terms 2176618 MEAN WELL ELG-200-C2100DA-3Y LED driver Constant current 201.6 W 2100 mA 48 - 96 V DC DALI, Suitable for flammable surfa