There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
26.4 V DC
21.6 V DC
10 A
10 A
115 V AC
230 V AC
I
adjustable
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
IP65
Open end cable
240 W
1 x
1 x
5 A
305 V AC
100 V AC
1.050 g
180 W
180 up to 240 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1645967 MEAN WELL ELG-240-24A-3Y LED transformer, LED driver Constant voltage, Constant current 240 W 5 - 10 A 21.6 - 26.4 V DC
User & Safety Instructions 1645967 MEAN WELL ELG-240-24A-3Y LED transformer, LED driver Constant voltage, Constant current 240 W 5 - 10 A 21.6 - 26.4 V DC
Information 1645967 MEAN WELL ELG-240-24A-3Y LED transformer, LED driver Constant voltage, Constant current 240 W 5 - 10 A 21.6 - 26.4 V DC
Warranty Terms 1645967 MEAN WELL ELG-240-24A-3Y LED transformer, LED driver Constant voltage, Constant current 240 W 5 - 10 A 21.6 - 26.4 V DC