

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 244 x 71 x 37.5 mm
Metal
38.5 V DC
33.5 V DC
SELV, UL, MM, ENEC, CB
6.66 A
6.66 A
230 V AC
115 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Surge protection
Overvoltage
IP65
Open end cable
239.76 W
1 x
1 x
3.33 A
305 V AC
431 V DC
100 V AC
142 V DC
1220 g
239.76 W (max)
Pulsed
71 mm
37.5 mm
244 mm
+90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2113451 MEAN WELL ELG-240-36AB-3Y LED driver Constant voltage 239.76 W 3.33 - 6.66 A 33.5 - 38.5 V DC 3-in-1 dimmer, Suitable fo
User & Safety Instructions 2113451 MEAN WELL ELG-240-36AB-3Y LED driver Constant voltage 239.76 W 3.33 - 6.66 A 33.5 - 38.5 V DC 3-in-1 dimmer, Suitable fo
Warranty Terms 2113451 MEAN WELL ELG-240-36AB-3Y LED driver Constant voltage 239.76 W 3.33 - 6.66 A 33.5 - 38.5 V DC 3-in-1 dimmer, Suitable fo