

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 244 x 71 x 37.5 mm
Metal
51.2 V DC
44.8 V DC
SELV, UL, MM, ENEC, CB
5 A
5 A
230 V AC
115 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Surge protection
Overvoltage
IP65
Open end cable
240 W
1 x
1 x
2.5 A
305 V AC
431 V DC
100 V AC
142 V DC
1220 g
240 W (max)
Pulsed
71 mm
37.5 mm
244 mm
+90 °C
-40 °C
yes
Datasheet 2113400 MEAN WELL ELG-240-48AB-3Y LED driver Constant voltage 240 W 2.5 - 5 A 44.8 - 51.2 V DC 3-in-1 dimmer, Suitable for flamm
User & Safety Instructions 2113400 MEAN WELL ELG-240-48AB-3Y LED driver Constant voltage 240 W 2.5 - 5 A 44.8 - 51.2 V DC 3-in-1 dimmer, Suitable for flamm
Warranty Terms 2113400 MEAN WELL ELG-240-48AB-3Y LED driver Constant voltage 240 W 2.5 - 5 A 44.8 - 51.2 V DC 3-in-1 dimmer, Suitable for flamm