There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
54 V DC
27 V DC
4.45 A
4.45 A
115 V AC
230 V AC
I
DALI
Suitable for flammable surfaces
PFC circuit
Surge protection
Overvoltage
Outdoor
IP67
Open end cable
240.3 W
1 x
1 x
305 V AC
100 V AC
1.050 g
180.36 W
180.36 up to 240.3 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
yes
Datasheet 1645973 MEAN WELL ELG-240-54DA-3Y LED transformer, LED driver Constant voltage, Constant current 240.3 W 4.45 A 27 - 54 V DC DAL
User & Safety Instructions 1645973 MEAN WELL ELG-240-54DA-3Y LED transformer, LED driver Constant voltage, Constant current 240.3 W 4.45 A 27 - 54 V DC DAL
Information 1645973 MEAN WELL ELG-240-54DA-3Y LED transformer, LED driver Constant voltage, Constant current 240.3 W 4.45 A 27 - 54 V DC DAL
Warranty Terms 1645973 MEAN WELL ELG-240-54DA-3Y LED transformer, LED driver Constant voltage, Constant current 240.3 W 4.45 A 27 - 54 V DC DAL