There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
115 V DC
57 V DC
CB, MM, UL, ENEC
2100 mA
2.1 A
230 V AC
115 V AC
3-in-1 dimmer
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
IP67
Open end cable
241.5 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
1220 g
241.5 W (max)
Pulsed
71 mm
37.5 mm
244 mm
+85 °C
-40 °C
yes
Datasheet 2176604 MEAN WELL ELG-240-C2100B-3Y LED driver Constant current 241.5 W 2100 mA 57 - 115 V DC 3-in-1 dimmer, dimmable, Suitable
User & Safety Instructions 2176604 MEAN WELL ELG-240-C2100B-3Y LED driver Constant current 241.5 W 2100 mA 57 - 115 V DC 3-in-1 dimmer, dimmable, Suitable
Warranty Terms 2176604 MEAN WELL ELG-240-C2100B-3Y LED driver Constant current 241.5 W 2100 mA 57 - 115 V DC 3-in-1 dimmer, dimmable, Suitable