There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 180 x 63 x 35.5 mm
Aluminium
12 V DC
6 V DC
5 A
5 A
115 V AC
230 V AC
I
not dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
Open end cable
60.0 W
1 x
1 x
305 V AC
100 V AC
1
800 g
60.0 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1714190 MEAN WELL ELG-75-12-3Y LED driver Constant voltage, Constant current 60.0 W 5 A 6 - 12 V DC not dimmable, PFC circuit, S
User & Safety Instructions 1714190 MEAN WELL ELG-75-12-3Y LED driver Constant voltage, Constant current 60.0 W 5 A 6 - 12 V DC not dimmable, PFC circuit, S
Warranty Terms 1714190 MEAN WELL ELG-75-12-3Y LED driver Constant voltage, Constant current 60.0 W 5 A 6 - 12 V DC not dimmable, PFC circuit, S