There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 180 x 63 x 35.5 mm
Aluminium
24 V DC
12 V DC
3.15 A
3.15 A
115 V AC
230 V AC
I
not dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
Open end cable
75.6 W
1 x
1 x
305 V AC
100 V AC
1
800 g
75.6 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1714193 MEAN WELL ELG-75-24-3Y LED driver Constant voltage, Constant current 75.6 W 3.15 A 12 - 24 V DC not dimmable, PFC circui
User & Safety Instructions 1714193 MEAN WELL ELG-75-24-3Y LED driver Constant voltage, Constant current 75.6 W 3.15 A 12 - 24 V DC not dimmable, PFC circui
Warranty Terms 1714193 MEAN WELL ELG-75-24-3Y LED driver Constant voltage, Constant current 75.6 W 3.15 A 12 - 24 V DC not dimmable, PFC circui