There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 180 x 63 x 35.5 mm
Metal
71 V DC
35 V DC
CB, MM, UL, ENEC
1050 mA
1.05 A
230 V AC
115 V AC
3-in-1 dimmer
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
IP67
Open end cable
74.55 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
800 g
74.55 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+85 °C
-40 °C
yes
Datasheet 2176617 MEAN WELL ELG-75-C1050B-3Y LED driver Constant current 74.55 W 1050 mA 35 - 71 V DC 3-in-1 dimmer, dimmable, Suitable fo
User & Safety Instructions 2176617 MEAN WELL ELG-75-C1050B-3Y LED driver Constant current 74.55 W 1050 mA 35 - 71 V DC 3-in-1 dimmer, dimmable, Suitable fo
Warranty Terms 2176617 MEAN WELL ELG-75-C1050B-3Y LED driver Constant current 74.55 W 1050 mA 35 - 71 V DC 3-in-1 dimmer, dimmable, Suitable fo