There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 180 x 63 x 35.5 mm
Metal
214 V DC
107 V DC
CB, MM, UL, ENEC
350 mA
350 mA
230 V AC
115 V AC
3-in-1 dimmer
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
IP67
Open end cable
74.9 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
800 g
74.9 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+85 °C
-40 °C
yes
Datasheet 2176596 MEAN WELL ELG-75-C350B-3Y LED driver Constant current 74.9 W 350 mA 107 - 214 V DC 3-in-1 dimmer, dimmable, Suitable for
User & Safety Instructions 2176596 MEAN WELL ELG-75-C350B-3Y LED driver Constant current 74.9 W 350 mA 107 - 214 V DC 3-in-1 dimmer, dimmable, Suitable for
Warranty Terms 2176596 MEAN WELL ELG-75-C350B-3Y LED driver Constant current 74.9 W 350 mA 107 - 214 V DC 3-in-1 dimmer, dimmable, Suitable for