There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 180 x 63 x 35.5 mm
Metal
214 V DC
107 V DC
CB, MM, UL, ENEC
350 mA
350 mA
305 V AC
100 V AC
431 V DC
142 V DC
DALI
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
dimmable
IP67
Open end cable
74.9 W
1 x
1 x
175 mA
305 V AC
431 V DC
100 V AC
142 V DC
800 g
74.9 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+85 °C
-40 °C
yes
Datasheet 2176587 MEAN WELL ELG-75-C350DA-3Y LED driver Constant current 74.9 W 175 - 350 mA 107 - 214 V DC DALI, Suitable for flammable s
User & Safety Instructions 2176587 MEAN WELL ELG-75-C350DA-3Y LED driver Constant current 74.9 W 175 - 350 mA 107 - 214 V DC DALI, Suitable for flammable s
Warranty Terms 2176587 MEAN WELL ELG-75-C350DA-3Y LED driver Constant current 74.9 W 175 - 350 mA 107 - 214 V DC DALI, Suitable for flammable s