There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 246 x 77 x 39.5 mm
Metal
58 V DC
28 V DC
SELV, ENEC, CB
8 A
8 A
230 V AC
115 V AC
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
IP67
Open end cable
301.6 W
1 x
1 x
5.2 A
305 V AC
431 V DC
100 V AC
142 V DC
1450 g
301.6 W (max)
Pulsed
77 mm
39.5 mm
246 mm
+85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2113551 MEAN WELL ELGC-300-H-AB LED driver Constant power 301.6 W 5.2 - 8 A 28 - 58 V DC dimmable, 3-in-1 dimmer, adjustable, PF
User & Safety Instructions 2113551 MEAN WELL ELGC-300-H-AB LED driver Constant power 301.6 W 5.2 - 8 A 28 - 58 V DC dimmable, 3-in-1 dimmer, adjustable, PF
Warranty Terms 2113551 MEAN WELL ELGC-300-H-AB LED driver Constant power 301.6 W 5.2 - 8 A 28 - 58 V DC dimmable, 3-in-1 dimmer, adjustable, PF