
Number
Highlights & Details
Switching power supply open-frame
- Output 15 V DC / 5 A
- Power 75 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 175.00 x 60.00 x 27.00 mm
- Output voltage (max.)
15 V DC
- Connection
Pin strip for nylon crimp connectors
75 W
- No. of outputs
1 x
- Type
open
- Weight
250.00 g
- Type
Synchronised
- Width
60.00 mm
- Height
27.00 mm
- Length
175.00 mm
- Type
ELP-75-15
- No. of inputs
1 x
- Output voltage
15 V/DC
- Output current (details)
5 A
Documents & Downloads
Datasheet
Datasheet 1294114 MEAN WELL ELP-75-15 SMPSU 15 V DC 5 A 75 W
User & Safety Instructions
User & Safety Instructions 1294114 MEAN WELL ELP-75-15 SMPSU 15 V DC 5 A 75 W
Information
Information 1294114 MEAN WELL ELP-75-15 SMPSU 15 V DC 5 A 75 W
Warranty Terms
Warranty Terms 1294114 MEAN WELL ELP-75-15 SMPSU 15 V DC 5 A 75 W
Description
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power.

