
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
Fixed
Portable
- Max. output current
17.4 A
- Output current (max.) - rounded
17.4 A
- Output voltage
13.8 V DC
- Input voltage
230 V AC
115 V AC
- No. of outputs
1 x
- Output current (high)
17,4 A
- Output current (low)
0 A
- Inputs
1
- EuP Status
Level VI
- Weight
1230 g
240.1 W
- PSU features
incl. On/Off switch
Automatic range selector
- Type
Pulsed
- Width
178 mm
- Height
45.5 mm
- Length
192 mm
- Type
ENP-240-12
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2239344 MEAN WELL ENP-240-12 Bench PSU (fixed voltage) 13.8 V DC 17.4 A 240.1 W incl. On/Off switch, Automatic range selector
User & Safety Instructions
User & Safety Instructions 2239344 MEAN WELL ENP-240-12 Bench PSU (fixed voltage) 13.8 V DC 17.4 A 240.1 W incl. On/Off switch, Automatic range selector
Warranty Terms
Warranty Terms 2239344 MEAN WELL ENP-240-12 Bench PSU (fixed voltage) 13.8 V DC 17.4 A 240.1 W incl. On/Off switch, Automatic range selector
Description
This text is machine translated.
Features
- Desktop switching power supply
- Universal input
- Built-in PFC circuit
- Protected against short circuit, overload, overvoltage
- Very low idle power
- Energy efficiency level VI (DOE)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






