

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
5 A
5 A
90 V AC
(L x W x H) 101.60 x 50.80 x 29.00 mm
15 V DC
Pin strip for nylon crimp connectors
75 W
1 x
open
200.00 g
Synchronised
50.80 mm
29.00 mm
101.60 mm
EPP-100-15
1 x
15 V/DC
5 A
yes
Datasheet 1294115 MEAN WELL EPP-100-15 SMPSU 15 V DC 5 A 75 W
User & Safety Instructions 1294115 MEAN WELL EPP-100-15 SMPSU 15 V DC 5 A 75 W
Information 1294115 MEAN WELL EPP-100-15 SMPSU 15 V DC 5 A 75 W
Warranty Terms 1294115 MEAN WELL EPP-100-15 SMPSU 15 V DC 5 A 75 W