

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
9.5 A
9.5 A
80 V AC
113 V DC
(L x W x H) 76.2 x 50.8 x 28 mm
12 V DC
Pin strip for nylon crimp connectors
114 W
1 x
open
130 g
Pulsed
50.8 mm
28 mm
76.2 mm
EPP-120S-12
470000 h
9.5 A
12 V DC
1 x
Yes
+85 °C
-30 °C
Datasheet 2142594 MEAN WELL EPP-120S-12 SMPSU 12 V DC 9.5 A 114 W
User & Safety Instructions 2142594 MEAN WELL EPP-120S-12 SMPSU 12 V DC 9.5 A 114 W
Warranty Terms 2142594 MEAN WELL EPP-120S-12 SMPSU 12 V DC 9.5 A 114 W