

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
16.7 A
16.7 A
80 V AC
113 V DC
(L x W x H) 101.6 x 50.8 x 29 mm
12.6 V DC
Pin strip for nylon crimp connectors
200.4 W
1 x
open
190 g
Adjustable voltage output
Pulsed
50.8 mm
29 mm
101.6 mm
EPP-200-12
500200 h
11.4 V DC
1 x
Yes (built-in)
+70 °C
-30 °C
yes
Datasheet 1838009 MEAN WELL EPP-200-12 SMPSU 12.6 V DC 16.7 A 200.4 W
User & Safety Instructions 1838009 MEAN WELL EPP-200-12 SMPSU 12.6 V DC 16.7 A 200.4 W
Warranty Terms 1838009 MEAN WELL EPP-200-12 SMPSU 12.6 V DC 16.7 A 200.4 W