

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
8.4 A
8.4 A
80 V AC
113 V DC
(L x W x H) 101.6 x 50.8 x 29 mm
25.2 V DC
Pin strip for nylon crimp connectors
201.6 W
1 x
open
190 g
Adjustable voltage output
Pulsed
50.8 mm
29 mm
101.6 mm
EPP-200-24
500200 h
22.8 V DC
1 x
Yes (built-in)
+70 °C
-30 °C
yes
Datasheet 1838010 MEAN WELL EPP-200-24 SMPSU 25.2 V DC 8.4 A 201.6 W
User & Safety Instructions 1838010 MEAN WELL EPP-200-24 SMPSU 25.2 V DC 8.4 A 201.6 W
Warranty Terms 1838010 MEAN WELL EPP-200-24 SMPSU 25.2 V DC 8.4 A 201.6 W