

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
26.7 A
26.7 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 35 mm
15.8 V DC
Pin strip for nylon crimp connectors
400.5 W
250.5 W
1 x
open
390 g
Adjustable voltage output
Pulsed
76.2 mm
35 mm
127 mm
EPP-400-15
194100 h
16.7 A
14.3 V DC
1 x
Yes (built-in)
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838124 MEAN WELL EPP-400-15 SMPSU 15.8 V DC 26.7 A 400.5 W, 250.5 W
User & Safety Instructions 1838124 MEAN WELL EPP-400-15 SMPSU 15.8 V DC 26.7 A 400.5 W, 250.5 W
Warranty Terms 1838124 MEAN WELL EPP-400-15 SMPSU 15.8 V DC 26.7 A 400.5 W, 250.5 W