

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
14.9 A
14.9 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 35 mm
28.4 V DC
Pin strip for nylon crimp connectors
402.3 W
251.1 W
1 x
open
390 g
Adjustable voltage output
Pulsed
76.2 mm
35 mm
127 mm
EPP-400-27
194100 h
9.3 A
25.6 V DC
1 x
Yes (built-in)
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837955 MEAN WELL EPP-400-27 SMPSU 28.4 V DC 14.9 A 402.3 W, 251.1 W
User & Safety Instructions 1837955 MEAN WELL EPP-400-27 SMPSU 28.4 V DC 14.9 A 402.3 W, 251.1 W
Warranty Terms 1837955 MEAN WELL EPP-400-27 SMPSU 28.4 V DC 14.9 A 402.3 W, 251.1 W