

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
11.2 A
11.2 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 35 mm
37.8 V DC
Pin strip for nylon crimp connectors
402.3 W
252 W
1 x
open
390 g
Adjustable voltage output
Pulsed
76.2 mm
35 mm
127 mm
EPP-400-36
194100 h
7 A
34.2 V DC
1 x
Yes (built-in)
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838012 MEAN WELL EPP-400-36 SMPSU 37.8 V DC 11.2 A 402.3 W, 252 W
User & Safety Instructions 1838012 MEAN WELL EPP-400-36 SMPSU 37.8 V DC 11.2 A 402.3 W, 252 W
Conformity certificate 1838012 MEAN WELL EPP-400-36 SMPSU 37.8 V DC 11.2 A 402.3 W, 252 W
Certificate 1838012 MEAN WELL EPP-400-36 SMPSU 37.8 V DC 11.2 A 402.3 W, 252 W
Warranty Terms 1838012 MEAN WELL EPP-400-36 SMPSU 37.8 V DC 11.2 A 402.3 W, 252 W