

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
8.4 A
8.4 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 35 mm
50.4 V DC
Pin strip for nylon crimp connectors
403.2 W
254.4 W
1 x
open
390 g
Adjustable voltage output
Pulsed
76.2 mm
35 mm
127 mm
EPP-400-48
194100 h
5.3 A
45.6 V DC
1 x
Yes (built-in)
+70 °C
-30 °C
yes
Datasheet 1838013 MEAN WELL EPP-400-48 SMPSU 50.4 V DC 8.4 A 403.2 W, 254.4 W
User & Safety Instructions 1838013 MEAN WELL EPP-400-48 SMPSU 50.4 V DC 8.4 A 403.2 W, 254.4 W
Warranty Terms 1838013 MEAN WELL EPP-400-48 SMPSU 50.4 V DC 8.4 A 403.2 W, 254.4 W