

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
10.4 A
10.4 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 40 mm
48 V DC
Pin strip for nylon crimp connectors
499.2 W
1 x
open
460 g
Adjustable voltage output
Pulsed
76.2 mm
40 mm
127 mm
EPP-500-48
194100 h
48 V DC
1 x
Yes
+70 °C
-30 °C
yes
Datasheet 2142574 MEAN WELL EPP-500-48 SMPSU 48 V DC 10.4 A 499.2 W
User & Safety Instructions 2142574 MEAN WELL EPP-500-48 SMPSU 48 V DC 10.4 A 499.2 W
Warranty Terms 2142574 MEAN WELL EPP-500-48 SMPSU 48 V DC 10.4 A 499.2 W