

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
9.26 A
9.26 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 40 mm
54 V DC
Pin strip for nylon crimp connectors
500 W
1 x
open
460 g
Adjustable voltage output
Pulsed
76.2 mm
40 mm
127 mm
EPP-500-54
194100 h
54 V DC
1 x
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 2142609 MEAN WELL EPP-500-54 SMPSU 54 V DC 9.26 A 500 W
User & Safety Instructions 2142609 MEAN WELL EPP-500-54 SMPSU 54 V DC 9.26 A 500 W
Warranty Terms 2142609 MEAN WELL EPP-500-54 SMPSU 54 V DC 9.26 A 500 W