

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
8 A
8 A
80 V AC
113 V DC
(L x W x H) 101.6 x 50.8 x 29 mm
15.8 V DC
Pin strip for nylon crimp connectors
120 W
1 x
open
150 g
Adjustable voltage output
Pulsed
50.8 mm
29 mm
101.6 mm
EPS-120-15
653500 h
0 A
14.3 V DC
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838199 MEAN WELL EPS-120-15 SMPSU 15.8 V DC 8 A 120 W
User & Safety Instructions 1838199 MEAN WELL EPS-120-15 SMPSU 15.8 V DC 8 A 120 W
Warranty Terms 1838199 MEAN WELL EPS-120-15 SMPSU 15.8 V DC 8 A 120 W