

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
4.5 A
4.5 A
80 V AC
113 V DC
(L x W x H) 101.6 x 50.8 x 29 mm
28.4 V DC
Pin strip for nylon crimp connectors
121.5 W
1 x
open
150 g
Adjustable voltage output
Pulsed
50.8 mm
29 mm
101.6 mm
EPS-120-27
653500 h
0 A
25.6 V DC
1 x
No
+70 °C
-30 °C
yes
Datasheet 1838121 MEAN WELL EPS-120-27 SMPSU 28.4 V DC 4.5 A 121.5 W
User & Safety Instructions 1838121 MEAN WELL EPS-120-27 SMPSU 28.4 V DC 4.5 A 121.5 W
Warranty Terms 1838121 MEAN WELL EPS-120-27 SMPSU 28.4 V DC 4.5 A 121.5 W