

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
2.5 A
2.5 A
80 V AC
113 V DC
(L x W x H) 101.6 x 50.8 x 29 mm
50.4 V DC
Pin strip for nylon crimp connectors
120 W
1 x
open
150 g
Adjustable voltage output
Pulsed
50.8 mm
29 mm
101.6 mm
EPS-120-48
653500 h
0 A
45.6 V DC
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837954 MEAN WELL EPS-120-48 SMPSU 50.4 V DC 2.5 A 120 W
User & Safety Instructions 1837954 MEAN WELL EPS-120-48 SMPSU 50.4 V DC 2.5 A 120 W
Warranty Terms 1837954 MEAN WELL EPS-120-48 SMPSU 50.4 V DC 2.5 A 120 W