

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
1.25 A
1.25 A
90 V AC
(L x W x H) 63.5 x 45.7 x 24 mm
12 V DC
Pin strip for nylon crimp connectors
15 W
1 x
open
57 g
Synchronised
45.7 mm
24 mm
63.5 mm
EPS-15-12
1 x
12 V DC
1.25 A
yes
Certified by EU Garan
Datasheet 1293949 MEAN WELL EPS-15-12 SMPSU 12 V DC 1.25 A 15 W
User & Safety Instructions 1293949 MEAN WELL EPS-15-12 SMPSU 12 V DC 1.25 A 15 W
Information 1293949 MEAN WELL EPS-15-12 SMPSU 12 V DC 1.25 A 15 W
Warranty Terms 1293949 MEAN WELL EPS-15-12 SMPSU 12 V DC 1.25 A 15 W