
Number
Switching power supply open-frame
Highlights & Details
- Output 36 V DC / 0.42 A
- Power 15.1 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
0.42 A
- Output current (max.) - rounded
420 mA
- Min. input voltage
90 V AC
- Dim
(L x W x H) 63.5 x 45.7 x 24 mm
- Output voltage (max.)
36 V DC
- Connection
Pin strip for nylon crimp connectors
15.1 W
- No. of outputs
1 x
- Type
open
- Weight
57 g
- Type
Synchronised
- Width
45.7 mm
- Height
24 mm
- Length
63.5 mm
- Type
EPS-15-36
- No. of inputs
1 x
- Output voltage
36 V DC
- Output current (details)
0.42 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293924 MEAN WELL EPS-15-36 SMPSU 36 V DC 0.42 A 15.1 W
User & Safety Instructions
User & Safety Instructions 1293924 MEAN WELL EPS-15-36 SMPSU 36 V DC 0.42 A 15.1 W
Information
Information 1293924 MEAN WELL EPS-15-36 SMPSU 36 V DC 0.42 A 15.1 W
Warranty Terms
Warranty Terms 1293924 MEAN WELL EPS-15-36 SMPSU 36 V DC 0.42 A 15.1 W
Description
Features
- Open design (open frame)
- Compact design
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Low idle power.


