

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
2.1 A
2.1 A
90 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
12 V DC
Pin strip for nylon crimp connectors
25 W
1 x
open
81 g
Synchronised
50.8 mm
24 mm
76.2 mm
EPS-25-12
1 x
12 V DC
2.1 A
yes
Datasheet 1293992 MEAN WELL EPS-25-12 SMPSU 12 V DC 2.1 A 25 W
User & Safety Instructions 1293992 MEAN WELL EPS-25-12 SMPSU 12 V DC 2.1 A 25 W
Information 1293992 MEAN WELL EPS-25-12 SMPSU 12 V DC 2.1 A 25 W
Warranty Terms 1293992 MEAN WELL EPS-25-12 SMPSU 12 V DC 2.1 A 25 W