
Number
Switching power supply open-frame
Highlights & Details
- Output 15 V DC / 1.7 A
- Power 25 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
1.7 A
- Output current (max.) - rounded
1.7 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 76.2 x 50.8 x 24 mm
- Output voltage (max.)
15 V DC
- Connection
Pin strip for nylon crimp connectors
25 W
- No. of outputs
1 x
- Type
open
- Weight
81 g
- Type
Synchronised
- Width
50.8 mm
- Height
24 mm
- Length
76.2 mm
- Type
EPS-25-15
- No. of inputs
1 x
- Output voltage
15 V/DC
- Output current (details)
1.7 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293993 MEAN WELL EPS-25-15 SMPSU 15 V DC 1.7 A 25 W
User & Safety Instructions
User & Safety Instructions 1293993 MEAN WELL EPS-25-15 SMPSU 15 V DC 1.7 A 25 W
Information
Information 1293993 MEAN WELL EPS-25-15 SMPSU 15 V DC 1.7 A 25 W
Warranty Terms
Warranty Terms 1293993 MEAN WELL EPS-25-15 SMPSU 15 V DC 1.7 A 25 W
Description
Features
- Open design (open frame)
- Compact design
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Low idle power.


