

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
3 A
3 A
90 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
12 V DC
Pin strip for nylon crimp connectors
36 W
1 x
open
85 g
Synchronised
50.8 mm
24 mm
76.2 mm
EPS-35-12
1 x
12 V DC
3 A
yes
Datasheet 1294021 MEAN WELL EPS-35-12 SMPSU 12 V DC 3 A 36 W
User & Safety Instructions 1294021 MEAN WELL EPS-35-12 SMPSU 12 V DC 3 A 36 W
Information 1294021 MEAN WELL EPS-35-12 SMPSU 12 V DC 3 A 36 W
Warranty Terms 1294021 MEAN WELL EPS-35-12 SMPSU 12 V DC 3 A 36 W