
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Switching power supply open-frame
Highlights & Details
- Output 36 V DC / 1 A
- Power 36 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 76.2 x 50.8 x 24 mm
- Output voltage (max.)
36 V DC
- Connection
Pin strip for nylon crimp connectors
36 W
- No. of outputs
1 x
- Type
open
- Weight
85 g
- Type
Synchronised
- Width
50.8 mm
- Height
24 mm
- Length
76.2 mm
- Type
EPS-35-36
- No. of inputs
1 x
- Output voltage
36 V DC
- Output current (details)
1A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1294024 MEAN WELL EPS-35-36 SMPSU 36 V DC 1 A 36 W
User & Safety Instructions
User & Safety Instructions 1294024 MEAN WELL EPS-35-36 SMPSU 36 V DC 1 A 36 W
Information
Information 1294024 MEAN WELL EPS-35-36 SMPSU 36 V DC 1 A 36 W
Warranty Terms
Warranty Terms 1294024 MEAN WELL EPS-35-36 SMPSU 36 V DC 1 A 36 W
Description
Open frame · Compact case, 3" x 2" · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Low no load power consumption
Features
- Open design (open frame)
- Compact design
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Low idle power.


