

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
3.75 A
3.75 A
90 V AC
(L x W x H) 101.6 x 50.8 x 29 mm
12 V DC
Pin strip for nylon crimp connectors
45 W
1 x
open
150 g
Synchronised
50.8 mm
29 mm
101.6 mm
EPS-45-12
1 x
12 V DC
3.75 A
yes
Datasheet 1294054 MEAN WELL EPS-45-12 SMPSU 12 V DC 3.75 A 45 W
User & Safety Instructions 1294054 MEAN WELL EPS-45-12 SMPSU 12 V DC 3.75 A 45 W
Information 1294054 MEAN WELL EPS-45-12 SMPSU 12 V DC 3.75 A 45 W
Warranty Terms 1294054 MEAN WELL EPS-45-12 SMPSU 12 V DC 3.75 A 45 W