
Highlights & Details
Meanwell switched-mode power supplies series EPS-45 Open-frame/Enclosed Single Output Power: 45W
- Output 5 V DC / 8 A
- Power 40 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
8 A
- Output current (max.) - rounded
8 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 103.4 x 62 x 37 mm
- Output voltage (max.)
5 V DC
- Connection
Pin strip for nylon crimp connectors
40 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Weight
300 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
62 mm
- Height
37 mm
- Length
103.4 mm
- Type
EPS-45-5-C
- MTBF
652300 h
- Max. temperature
+70 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2199516 MEAN WELL EPS-45-5-C SMPSU 5 V DC 8 A 40 W
User & Safety Instructions
User & Safety Instructions 2199516 MEAN WELL EPS-45-5-C SMPSU 5 V DC 8 A 40 W
Warranty Terms
Warranty Terms 2199516 MEAN WELL EPS-45-5-C SMPSU 5 V DC 8 A 40 W
Description
Features
- Closed type (case)
- Compact design, 4" x 2"
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, overvoltage
- Low idle power

