

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
3.3 A
3.3 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
16.5 V DC
Pin strip for nylon crimp connectors
45 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
EPS-45S-15
726200 h
0 A
13.5 V DC
1 x
No
+70 °C
-30 °C
yes
Datasheet 1837952 MEAN WELL EPS-45S-15 SMPSU 16.5 V DC 3.3 A 45 W
User & Safety Instructions 1837952 MEAN WELL EPS-45S-15 SMPSU 16.5 V DC 3.3 A 45 W
Warranty Terms 1837952 MEAN WELL EPS-45S-15 SMPSU 16.5 V DC 3.3 A 45 W