

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
8.8 A
8.8 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
3.6 V DC
Pin strip for nylon crimp connectors
26.4 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
EPS-45S-3.3
726200 h
0 A
3.1 V DC
1 x
No
+70 °C
-30 °C
yes
Datasheet 1838198 MEAN WELL EPS-45S-3.3 SMPSU 3.6 V DC 8.8 A 26.4 W
User & Safety Instructions 1838198 MEAN WELL EPS-45S-3.3 SMPSU 3.6 V DC 8.8 A 26.4 W
Warranty Terms 1838198 MEAN WELL EPS-45S-3.3 SMPSU 3.6 V DC 8.8 A 26.4 W