

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
1.03 A
1.03 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
52.8 V DC
Pin strip for nylon crimp connectors
45.1 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
EPS-45S-48
726200 h
0 A
45.6 V DC
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838115 MEAN WELL EPS-45S-48 SMPSU 52.8 V DC 1.03 A 45.1 W
User & Safety Instructions 1838115 MEAN WELL EPS-45S-48 SMPSU 52.8 V DC 1.03 A 45.1 W
Warranty Terms 1838115 MEAN WELL EPS-45S-48 SMPSU 52.8 V DC 1.03 A 45.1 W