

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
5.42 A
5.42 A
90 V AC
(L x W x H) 101.6 x 50.8 x 29 mm
12 V DC
Pin strip for nylon crimp connectors
65 W
1 x
open
150 g
Synchronised
50.8 mm
29 mm
101.6 mm
EPS-65-12
1 x
12 V DC
5.42 A
yes
Datasheet 1294103 MEAN WELL EPS-65-12 SMPSU 12 V DC 5.42 A 65 W
User & Safety Instructions 1294103 MEAN WELL EPS-65-12 SMPSU 12 V DC 5.42 A 65 W
Information 1294103 MEAN WELL EPS-65-12 SMPSU 12 V DC 5.42 A 65 W
Conformity certificate 1294103 MEAN WELL EPS-65-12 SMPSU 12 V DC 5.42 A 65 W
Warranty Terms 1294103 MEAN WELL EPS-65-12 SMPSU 12 V DC 5.42 A 65 W