
Highlights & Details
SNT CASE 65.28W 48V/11A
- Output 48 V / 1.36 A
- Power 65.28 W
- Connector
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
370 V DC
264 V AC
- Max. output current
1.36 A
- Output current (max.) - rounded
1.36 A
- Min. input voltage
127 V DC
90 V AC
- Dim
(L x W x H) 103.4 x 62 x 37 mm
- Output voltage (max.)
48 V
- Connection
Connector
65.28 W
- No. of outputs
1 x
- Type
closed
- Weight
300 g
- Width
62 mm
- Height
37 mm
- Length
103.4 mm
- Type
EPS-65-48-C
- Max. temperature
+70 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900927 MEAN WELL EPS-65-48-C SMPSU 48 V 1.36 A 65.28 W
User & Safety Instructions
User & Safety Instructions 2900927 MEAN WELL EPS-65-48-C SMPSU 48 V 1.36 A 65.28 W
Warranty Terms
Warranty Terms 2900927 MEAN WELL EPS-65-48-C SMPSU 48 V 1.36 A 65.28 W








