
Number
Highlights & Details
Switching power supply open-frame
- Output 5 V DC / 11 A
- Power 55 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
11 A
- Output current (max.) - rounded
11 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 101.6 x 50.8 x 29 mm
- Output voltage (max.)
5 V DC
- Connection
Pin strip for nylon crimp connectors
55 W
- No. of outputs
1 x
- Type
open
- Weight
150 g
- Type
Synchronised
- Width
50.8 mm
- Height
29 mm
- Length
101.6 mm
- Type
EPS-65-5
- No. of inputs
1 x
- Output voltage
5 V DC
- Output current (details)
11 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1294073 MEAN WELL EPS-65-5 SMPSU 5 V DC 11 A 55 W
User & Safety Instructions
User & Safety Instructions 1294073 MEAN WELL EPS-65-5 SMPSU 5 V DC 11 A 55 W
Information
Information 1294073 MEAN WELL EPS-65-5 SMPSU 5 V DC 11 A 55 W
Conformity certificate
Conformity certificate 1294073 MEAN WELL EPS-65-5 SMPSU 5 V DC 11 A 55 W
Warranty Terms
Warranty Terms 1294073 MEAN WELL EPS-65-5 SMPSU 5 V DC 11 A 55 W
Description
Features
- Open design (open frame)
- Compact design
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Low idle power.


