

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
5.96 A
5.96 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
13.2 V DC
Pin strip for nylon crimp connectors
65 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
EPS-65S-12
959100 h
0 A
11.4 V DC
1 x
No
+70 °C
-30 °C
yes
Datasheet 1837953 MEAN WELL EPS-65S-12 SMPSU 13.2 V DC 5.96 A 65 W
User & Safety Instructions 1837953 MEAN WELL EPS-65S-12 SMPSU 13.2 V DC 5.96 A 65 W
Warranty Terms 1837953 MEAN WELL EPS-65S-12 SMPSU 13.2 V DC 5.96 A 65 W