

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
2.71 A
2.71 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
27.6 V DC
Pin strip for nylon crimp connectors
65 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
EPS-65S-24
959100 h
0 A
22.8 V DC
1 x
No
+70 °C
-30 °C
yes
Datasheet 1838117 MEAN WELL EPS-65S-24 SMPSU 27.6 V DC 2.71 A 65 W
User & Safety Instructions 1838117 MEAN WELL EPS-65S-24 SMPSU 27.6 V DC 2.71 A 65 W
Warranty Terms 1838117 MEAN WELL EPS-65S-24 SMPSU 27.6 V DC 2.71 A 65 W