

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
11 A
11 A
80 V AC
(L x W x H) 76.2 x 50.8 x 24 mm
5.5 V DC
Pin strip for nylon crimp connectors
50 W
1 x
open
110 g
Adjustable voltage output
Pulsed
50.8 mm
24 mm
76.2 mm
EPS-65S-5
959100 h
0 A
4.7 V DC
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838119 MEAN WELL EPS-65S-5 SMPSU 5.5 V DC 11 A 50 W
User & Safety Instructions 1838119 MEAN WELL EPS-65S-5 SMPSU 5.5 V DC 11 A 50 W
Warranty Terms 1838119 MEAN WELL EPS-65S-5 SMPSU 5.5 V DC 11 A 50 W