There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Power supply unit
2.66 A
7.5 V DC
2.66 A
5.5/2.1 coaxial connector
115 V AC
240 V AC
20 W
(L x W x H) 94 x 48.4 x 40 mm
Cable + connector
1 x
1 x
264 V AC
370 V DC
90 V AC
135 V DC
Level VI
200 g
1.00 m
48.4 mm
40 mm
94 mm
GE40I07-P1J
yes
Datasheet 2199608 MEAN WELL GE40I07-P1J Mains PSU (fixed voltage) 7.5 V DC 2.66 A 20 W
Information 2199608 MEAN WELL GE40I07-P1J Mains PSU (fixed voltage) 7.5 V DC 2.66 A 20 W
Warranty Terms 2199608 MEAN WELL GE40I07-P1J Mains PSU (fixed voltage) 7.5 V DC 2.66 A 20 W
The necessary accessories are required to use the article as described.