
Highlights & Details
MEANWELL power supply series GEM 12I Medical Single Output Power: 12 W for AC-Plug adapter
- Plug-in power supply for input plug adapter
- Universal input
- Overload protection by circuit breaker (Hiccup), auto recovery
- Protected against short circuit, overload, over voltage
- Insulation category II
- Low idle power
- For applications in medical technology EN 60601-1 (2x MOP Level)
- Energy efficiency level VI (DOE)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
Portable
Fixed
- Type
Pulsed
- Max. output current
1.33 A
- Output voltage
9 V DC
- Output current (max.) - rounded
1.33 A
- Output
5.5/2.1 coaxial connector
- Input voltage
115 V AC
230 V AC
12 W
- Dim
(L x W x H) 73.9 x 39 x 48.5 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
370 V DC
- Min. input voltage
80 V AC
113 V DC
- EuP Status
Level VI
- Weight
118 g
- Cable length
1.20 m
- Width
39 mm
- Height
48.5 mm
- Length
73.9 mm
- Type
GEM12I09-P1J
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1838136 MEAN WELL GEM12I09-P1J Mains PSU (fixed voltage) 9 V DC 1.33 A 12 W
User & Safety Instructions
User & Safety Instructions 1838136 MEAN WELL GEM12I09-P1J Mains PSU (fixed voltage) 9 V DC 1.33 A 12 W
Information
Information 1838136 MEAN WELL GEM12I09-P1J Mains PSU (fixed voltage) 9 V DC 1.33 A 12 W
Warranty Terms
Warranty Terms 1838136 MEAN WELL GEM12I09-P1J Mains PSU (fixed voltage) 9 V DC 1.33 A 12 W
Description
The Power Supplies GEM are approved for medical equipment. The level the BF with direct patient contact (according to IEC 60601-1 3, EN 60601-1-11 and ANSI/AAMI IT 60601-1-11) and meet the requirements of 2 xMOPP.
Thus, the mean corrugated power supply its area of application in the household as well as in portable medical devices for business trips or as part of global solutions, where interchangeable plugs are needed.
Thanks to an AC plug, the GEM power supplies at four different plug types from Europe, USA, UK and Australia and in many countries around the world. In addition, the mean corrugated power supply the current international standards for energy savings (EISA 2007/DoE Level VI) as well as the EU eco-design directive. Further advantages of the plug-in power supplies are your very low leakage current of less than 100 μA, a no-load consumption of less than 0.075 W as well as protection against short circuit, overload and voltage.
This text is machine translated.
Features
- Plug-in power supply for input plug adapter
- Universal input
- Overload protection by circuit breaker (Hiccup), auto recovery
- Protected against short circuit, overload, over voltage
- Insulation category II
- Low idle power
- For applications in medical technology EN 60601-1 (2x MOP Level)
- Energy efficiency level VI (DOE)
Scope of delivery
- The required input plug is not included in the delivery - please order separately.
- This text is machine translated.











