
Highlights & Details
MW MEANWELL Plug Power Supplies GEM30I Medical Single Output Power: 30W for AC Plug Adapters
- Plug-in power supply for input plug adapter
- Universal input
- Overload protection by circuit breaker (Hiccup), auto recovery
- Protected against short circuit, overload, over voltage
- Insulation category II
- Low idle power
- For applications in medical technology EN 60601-1 (2x MOP Level)
- Energy efficiency level VI (DOE)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
Portable
Fixed
- Type
Pulsed
- Max. output current
2.5 A
- Output voltage
12 V DC
- Output current (max.) - rounded
2.5 A
- Output
5.5/2.1 coaxial connector
- Input voltage
110 V AC
230 V AC
30 W
- Dim
(L x W x H) 75.5 x 39.1 x 56.2 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
370 V DC
- Min. input voltage
80 V AC
113 V DC
- EuP Status
Level VI
- Weight
192 g
- Cable length
1.00 m
- Width
39.1 mm
- Height
56.2 mm
- Length
75.5 mm
- Type
GEM30I12-P1J
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1837962 MEAN WELL GEM30I12-P1J Mains PSU (fixed voltage) 12 V DC 2.5 A 30 W
User & Safety Instructions
User & Safety Instructions 1837962 MEAN WELL GEM30I12-P1J Mains PSU (fixed voltage) 12 V DC 2.5 A 30 W
Information
Information 1837962 MEAN WELL GEM30I12-P1J Mains PSU (fixed voltage) 12 V DC 2.5 A 30 W
Warranty Terms
Warranty Terms 1837962 MEAN WELL GEM30I12-P1J Mains PSU (fixed voltage) 12 V DC 2.5 A 30 W
Description
This means that the Meanwell power supply is used in home environments as well as in portable medical devices for business trips or as part of global solutions where interchangeable plugs are needed.
Thanks to a interchangeable connector, the GEM power supplies can be used in four different plug types from Europe, the USA, the UK and Australia and can be used in many countries around the world. In addition, the Meanwell power supply meets the current international standards for energy saving (EISA 2007/DoE Level VI) as well as the EU eco-design guideline. Other advantages of the plug power supplies are their very low creep current of under 100μA, a no-load consumption of below 0.075W as well as protection against short circuit, overload and overvoltage.
With a flame retardant plastic housing in accordance with UL 94V-0, the Class II power supply unit (without FG) is suitable for use at an operating temperature of -20 to +50°C. The MW MEANWELL power supply is available with a 80-264VAC input with AC alternating plug in the dimensions 75.5 x 39.1 x 56.2mm.
This text is machine translated.
Features
- Plug-in power supply for input plug adapter
- Universal input
- Overload protection by circuit breaker (Hiccup), auto recovery
- Protected against short circuit, overload, over voltage
- Insulation category II
- Low idle power
- For applications in medical technology EN 60601-1 (2x MOP Level)
- Energy efficiency level VI (DOE)
Scope of delivery
- The required input plug is not included in the delivery - please order separately.
- This text is machine translated.
Hints
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









