
Highlights & Details
MEANWELL Power Supplies Series Medical Single Output Power: 40 W GEM40I for AC plug adapter
- Plug-in power supply for input plug adapter
- Universal input
- Overload protection by circuit breaker (Hiccup), auto recovery
- Protected against short circuit, overload, over voltage
- Insulation category II
- Low idle power
- For applications in medical technology EN 60601-1 (2x MOP Level)
- Energy efficiency level VI (DOE)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
Portable
Fixed
- Type
Pulsed
- Max. output current
0.83 A
- Output voltage
48 V DC
- Output current (max.) - rounded
830 mA
- Output
5.5/2.1 coaxial connector
- Input voltage
115 V AC
230 V AC
40 W
- Dim
(L x W x H) 75.5 x 39.1 x 56.2 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
370 V DC
- Min. input voltage
80 V AC
113 V DC
- EuP Status
Level VI
- Weight
200 g
- Cable length
1.50 m
- Width
39.1 mm
- Height
56.2 mm
- Length
75.5 mm
- Type
GEM40I48-P1J
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1838028 MEAN WELL GEM40I48-P1J Mains PSU (fixed voltage) 48 V DC 0.83 A 40 W
User & Safety Instructions
User & Safety Instructions 1838028 MEAN WELL GEM40I48-P1J Mains PSU (fixed voltage) 48 V DC 0.83 A 40 W
Information
Information 1838028 MEAN WELL GEM40I48-P1J Mains PSU (fixed voltage) 48 V DC 0.83 A 40 W
Warranty Terms
Warranty Terms 1838028 MEAN WELL GEM40I48-P1J Mains PSU (fixed voltage) 48 V DC 0.83 A 40 W
Description
Thus, the mean corrugated power supply its area of application in the household as well as in portable medical devices for business trips or as part of global solutions, where interchangeable plugs are needed.
Thanks to an AC plug, the GEM power supplies at four different plug types from Europe, USA, UK and Australia and in many countries around the world. In addition, the mean corrugated power supply the current international standards for energy savings (EISA 2007/DoE Level VI) as well as the EU eco-design directive. Further advantages of the plug-in power supplies are your very low leakage current of less than 100 μA, a no-load consumption of less than 0.075 W as well as protection against short circuit, overload and voltage.
With a flame retardant plastic casing according to UL 94 V-0 is the power supply unit of the class II (without FG) is used for an operating temperature of -20 to +50 °C. The MeanWell power supply unit is equipped with a 80-264 VAC input with AC-AC plug in the dimensions 75.5 x 39.1 x 56.2 mm available.
This text is machine translated.
Features
- Plug-in power supply for input plug adapter
- Universal input
- Overload protection by circuit breaker (Hiccup), auto recovery
- Protected against short circuit, overload, over voltage
- Insulation category II
- Low idle power
- For applications in medical technology EN 60601-1 (2x MOP Level)
- Energy efficiency level VI (DOE)
Scope of delivery
- The required input plug is not included in the delivery - please order separately.
- This text is machine translated.
Hints
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









