
Technical specifications
- Length of feed line 180 cm
- Protection class: II
- INSULATION VOLTAGE I/P-O/P 4,000 V
- Product type
Bench PSU (fixed voltage)
- Max. output current
0.375 A
- Output current (max.) - rounded
375 mA
- Output
5.5/2.1 coaxial connector
- Output voltage
48 V
- Input voltage
80 V AC
264 V AC
113 V DC
370 V DC
- No. of outputs
1 x
- Weight
205 g
18 W
- Width
54 mm
- Height
33 mm
- Length
79 mm
- Type
GSM18B48-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306612 MEAN WELL GSM18B48-P1J Bench PSU (fixed voltage) 48 V 0.375 A 18 W
User & Safety Instructions
User & Safety Instructions 3306612 MEAN WELL GSM18B48-P1J Bench PSU (fixed voltage) 48 V 0.375 A 18 W
Warranty Terms
Warranty Terms 3306612 MEAN WELL GSM18B48-P1J Bench PSU (fixed voltage) 48 V 0.375 A 18 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





