
Technical specifications
- Length of feed line 120 cm
- Protection class: II
- INSULATION VOLTAGE I/P-O/P 4,000 V
- Product type
Bench PSU (fixed voltage)
- Max. output current
4 A
- Output current (max.) - rounded
4 A
- Output
5.5/2.1 coaxial connector
- Output voltage
9 V
- Input voltage
80 V AC
264 V AC
113 V DC
370 V DC
- No. of outputs
1 x
- Weight
235 g
36 W
- Width
54 mm
- Height
33 mm
- Length
79 mm
- Type
GSM36B09-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3306623 MEAN WELL GSM36B09-P1J Bench PSU (fixed voltage) 9 V 4 A 36 W
User & Safety Instructions
User & Safety Instructions 3306623 MEAN WELL GSM36B09-P1J Bench PSU (fixed voltage) 9 V 4 A 36 W
Warranty Terms
Warranty Terms 3306623 MEAN WELL GSM36B09-P1J Bench PSU (fixed voltage) 9 V 4 A 36 W



